Sign in to ask questions about the Delphi 15366066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15366066 technical specifications.
| Color | Yellow |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Seal |
| Wire/Cable Diameter | 1.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15366066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.