
This 24-position, 3-row female crimp terminal block is made from black nylon and is available in a 180-pack. The terminal block is RoHS compliant and features a crimp termination style. It is designed for use in a variety of applications where a secure and reliable connection is required.
Sign in to ask questions about the Delphi 15366099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15366099 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15366099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.