Automotive Connectors CON MIC/P 100W 32W F SLD BLACK NYLON
Delphi 15368391 technical specifications.
| Color | Black |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |
No datasheet is available for this part.