This 32-position female connector has a current rating of 7.5A and operates within a temperature range of -40°C to 125°C. It is packaged in bulk and is compliant with RoHS regulations. The connector is black in color.
Delphi 15368397 technical specifications.
| Color | Black |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 340 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15368397 to view detailed technical specifications.
No datasheet is available for this part.