This is a brass terminal connector with a current rating of 15A and a temperature range of -40°C to 125°C. It features tin plated contacts and a male gender. The connector is packaged on a tape and reel. It is compliant with RoHS regulations.
Delphi 15369260 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 15A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Restricted Terminal |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.