This 4-position male crimp connector features a current rating of 15A and is part of the 150 series. It is made from nylon and has a crimp termination. The operating temperature range is -40°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Delphi 15369319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15369319 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15369319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
