This GT 150 series connector features a nylon material construction with a male gender and a current rating of 15A. It is available in a bulk packaging configuration and is not RoHS compliant. The operating temperature range spans from -40°C to 125°C.
Delphi 15369320 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.
