Automotive Connectors TERM RING BATT CBL RGE 50.00
Delphi 15369332 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | Battery |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15369332 to view detailed technical specifications.
No datasheet is available for this part.