The Metri-Pack series connector features a brass contact material with gold plating and a terminal contact type. It has a current rating of 14A and is available in a tape and reel packaging. The connector is not RoHS compliant and has a wire/cable diameter of 1.47mm. It can operate within a temperature range of -40°C to 125°C.
Delphi 15383048 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.