
Automotive Connectors 72P FM GRY CON ASSY 64 SERIES 7 AMPS
Delphi 15393121 technical specifications.
| Gender | Female |
| Number of Positions | 72 |
| Package Quantity | 420 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0.64 |
| RoHS | Compliant |
No datasheet is available for this part.