Delphi 15393421 technical specifications.
| Gender | Female |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 64 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15393421 to view detailed technical specifications.
No datasheet is available for this part.