Automotive Connectors CON DUCON 2.8 2W ML
Delphi 15396738 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Ducon 2.8 |
| RoHS | Compliant |
No datasheet is available for this part.