
This Grey polypropylene female connector has an unplated contact plating and a single position. It is packaged in bulk with 2304 pieces per package. The connector features a press-fit termination and is made of polypropylene material.
Delphi 15401328 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2304 |
| Packaging | Bulk |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.