This 8-position rectangular connector features a current rating of 15A and is constructed from grey nylon. It is available in bulk packaging and is not RoHS compliant. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
