Automotive Connectors TERM BTS 1.5 TIN PLT FEM
Checking distributor stock and pricing after the page loads.
Delphi 15414369 technical specifications.
| Contact Plating | Tin |
| Current Rating | 25A |
| Gender | Female |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BTS |
| RoHS | Compliant |