This 3-position female nylon connector features a press-fit termination and is available in quantities of 4000 in bulk packaging. The connector is part of the 150 series from Delphi. It has a violet color and is made of nylon material.
Sign in to ask questions about the Delphi 15418545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15418545 technical specifications.
| Color | Violet |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15418545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.