
This connector tool features a violet color and is made from nylon material. It has a female gender and a 5-position configuration with 1 row. The tool is designed for use with connectors in the Series 150 lineup and is packaged in bulk quantities of 6000. The termination type is press-fit, allowing for secure connection to the connector.
Checking distributor stock and pricing after the page loads.
| Color | Violet |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |