Delphi 15422250 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15422250 to view detailed technical specifications.
No datasheet is available for this part.