Automotive Connectors CON 2 F GT 150 GRA SL
Checking distributor stock and pricing after the page loads.
Delphi 15423275 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.