Delphi 15423681 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 064 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15423681 to view detailed technical specifications.
No datasheet is available for this part.