This 32-position rectangular connector features a current rating of 10A and operates within a temperature range of -40°C to 125°C. The connector is made of nylon and is not RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 064 |
| RoHS | Not Compliant |