
Automotive Connectors 16P FM NAT CON ASY 100A SERIES 7AMPS
Delphi 15431362 technical specifications.
| Color | Natural |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 100A |
| RoHS | Not Compliant |
No datasheet is available for this part.
