
Automotive Connectors CON MP 100 18W FEM ASY
Delphi 15431682-B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 100W |
| RoHS | Compliant |
No datasheet is available for this part.
