Automotive Connectors CON GT280 2W FEM ASY
Delphi 15432389 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | GT 280 |
| RoHS | Compliant |
No datasheet is available for this part.