
This 73-position female rectangular combination connector features a black color and crimp termination. It is available in a bulk packaging quantity of 392 units. The connector is not RoHS compliant. It belongs to the GT 280 and Micro 064 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Number of Positions | 73 |
| Number of Rows | 4 |
| Package Quantity | 392 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 280, Micro 064 |
| Termination | Crimp |
| RoHS | Not Compliant |