
This 42-position female rectangular connector features a current rating of 10A and a power rating of 100W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of PPE and nylon materials and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Material | PPE, Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 42 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |