
Automotive Connectors 2P FM BLK CONN ASSY GT 630 SERIES
Delphi 15454358 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15454358 to view detailed technical specifications.
No datasheet is available for this part.