Automotive Connectors CON DUCON 630 2W FEM ASY
Delphi 15470987 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Series | Ducon 6.3 |
| RoHS | Not Compliant |
No datasheet is available for this part.