Delphi 15479759 technical specifications.
| Gender | Male |
| Number of Positions | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15479759 to view detailed technical specifications.
No datasheet is available for this part.