
This 4-position connector features a female gender and a current rating of 15A. It is made from PBT, a type of polybutylene material, and is available in bulk packaging. The operating temperature range is -40°C to 125°C. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |