Automotive Connectors CON MXD ASM 14W FEM
Delphi 15488568 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 14 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 Micro |
| RoHS | Not Compliant |
No datasheet is available for this part.