Delphi 15488667 technical specifications.
| Color | Grey |
| Current Rating | 7.5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100W |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15488667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.