Automotive Connectors CON MP 100 64W FEM ASY
Checking distributor stock and pricing after the page loads.
Delphi 15488668 technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Number of Positions | 64 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| RoHS | Not Compliant |