
This connector features a female gender, 15A current rating, and a crimp termination style. It is constructed from nylon material and is available in a bulk packaging quantity of 1000 units. The operating temperature range is -40°C to 125°C.
Delphi 15490464 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
