This 22-position, 6-row nylon male connector is rated for 20A and operates within a temperature range of -40°C to 125°C. The connector features a crimp termination and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 22 |
| Number of Rows | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Shroud |
| Termination | Crimp |
| RoHS | Not Compliant |