Automotive Connectors CON W/P SHRD 22W ML ASY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 22 |
| Packaging | Bulk |
| Series | Shroud |
| RoHS | Not Compliant |