Automotive Connectors RETAINER LOCK
Delphi 15492535 technical specifications.
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.