Automotive Connectors 45P FEM CON ASSEMBLY BLACK METRI-PACK
Checking distributor stock and pricing after the page loads.
Delphi 15492539 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 45 |
| Package Quantity | 132 |
| Packaging | Bulk |
| Series | Metri-Pack |
| RoHS | Compliant |