The Delphi Metri-Pack 150 connector is a 16-position female connector with a current rating of 15A. It is made from PBT material and has a natural color. The connector operates within a temperature range of -40°C to 125°C. It is available in bulk packaging and is not RoHS compliant.
Delphi 15492541 technical specifications.
| Color | Natural |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.