Automotive Connectors CON W/P SHRD 22W ML ASY
Delphi 15492576 technical specifications.
| Color | Natural |
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 22 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Weather Pack |
| RoHS | Not Compliant |
No datasheet is available for this part.