
Delphi 15492602-B technical specifications.
| Gender | Male |
| Material | Steel |
| Packaging | Bulk |
| Series | Metri-Pack |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15492602-B to view detailed technical specifications.
No datasheet is available for this part.