Delphi 15494581 technical specifications.
| Gender | Female |
| Number of Positions | 58 |
| Packaging | Bulk |
| Series | Electrical Circuit Protection |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15494581 to view detailed technical specifications.
No datasheet is available for this part.