Automotive Connectors BRACKET CLIP
Delphi 15495825 technical specifications.
| Contact Plating | Zinc |
| Gender | Female |
| Material | Steel |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Clip |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.