Automotive Connectors CLIP HEAD WIRE NAIL ATTCH HOLE DIAM 6.3
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | Clip Head |
| Termination | Press-Fit |
| RoHS | Not Compliant |