Automotive Connectors 2WF DCS2 1.5MM HSG
Checking distributor stock and pricing after the page loads.
Delphi 17210290-B technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.