The 8-Position Female Crimp Terminal is a component from the SICMA Series by Delphi. It features a black color and is designed for crimp termination. The terminal operates within a temperature range of -40°C to 125°C. It is available in bulk packaging with 500 units per package. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Not Compliant |