This 8-position female crimp connector is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is terminated with a crimp connection and features a black color. It is available in a bulk packaging quantity of one. The SICMA series connector is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SICMA |
| Termination | Crimp |
| RoHS | Not Compliant |