Delphi 17284070 technical specifications.
| Color | Violet |
| Gender | Female |
| Number of Positions | 40 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | DuoTwin |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 17284070 to view detailed technical specifications.
No datasheet is available for this part.