Automotive Connectors 20W FEMALE HOUSING 1.5MM
Delphi 17402000-B technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DCS-2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 17402000-B to view detailed technical specifications.
No datasheet is available for this part.