
This 30-contact female socket features gold plating and a surface mount termination. It has a pitch of 0.079inch and a row spacing of 0.079inch. The socket is available in bulk packaging with 19 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Termination | Solder |
| RoHS | Unconfirmed |